Texas Instruments TPS62233DRYT

Buck Converter, 3MHz, Fixed, 1 Out, 3V In, 6V In, 2.05V Out, SON, SMD, Adhesive Mount, 550μm H
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62233DRYT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments TPS62233DRYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.627
Stock
163,711
345,396
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.05 V
2.05 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62233DRYT.

Related Parts

Texas InstrumentsTPS62230DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Texas InstrumentsTPS62230DRYR
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA 6-UFDFN
Texas InstrumentsTPS622316DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6

Descriptions

Descriptions of Texas Instruments TPS62233DRYT provided by its distributors.

Buck Converter, 3MHz, Fixed, 1 Out, 3V In, 6V In, 2.05V Out, SON, SMD, Adhesive Mount, 550μm H
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3V 0.5A 6-Pin USON T/R
DC-DC CONV, BUCK, 3MHZ, SON-6; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.05V; Tension, entrée max..: 6V; Boîtier de convertisseur DC / DC: SON; Nombre de broches: 6Broche(s); Courant, sortie: 500mA; Tensio
Dc-Dc Conv, Buck, 3Mhz, Son-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.05V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:500Ma; Output Voltage Nom.:3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62233DRYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62233DRYT .