Torex XC9131F05CDR-G

Switching Regulator, Voltage-mode, 2A, 1200kHz Switching Freq-Max, PDSO10
$ 1.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9131F05CDR-G.

IHS

Datasheet28 pages4 years ago

element14 APAC

Augswan

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC9131F05CDR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2024-06-30

Related Parts

Texas InstrumentsTPS62005DGSR
1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Analog DevicesMAX1557ETB+T
MAX1557 Series 5.5 V 600 mA 1 MHz Buck SMT Switching Regulator - TDFN-10
Texas InstrumentsLM2619ATL/NOPB
500mA Sub-Miniature Step-Down DC-DC Converter 10-DSBGA -25 to 85
Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Torex XC9131F05CDR-G provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 1200kHz Switching Freq-Max, PDSO10
1A Driver Transistor Built-In, Multi Functional Step-Up DC/DC Converters
Conv DC-DC Single-OUT Step Up 0.65V 5.5V 10-Pin USP-B T/R
Boost Yes 1.2MHz Adjustable 1 5V 1.8V 5.5V 650mV USP-10B
XC9131 Tape & Reel (TR) Nickel/Silver/Gold (Ni/Ag/Au) Active DC to DC switching regulator 1.8V 2.6mm 1.2A Switch 1.2MHz
IC REG BST ADJ 1.2A SYNC USP10B
IC, BOOST, REG, SYNCHR, USP-10B; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:3.3V; Output Current:500mA; Voltage Regulator Case Style:USP; No. of Pins:10; SVHC:No SVHC (18-Jun-2012); Base Number:9131
Ic, Boost, Reg, Synchr, Usp-10B; Topology:Synchronous Boost (Step Up); Input Voltage Min:650Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Usp-10B; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |Torex XC9131F05CDR-G

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM