Texas Instruments LM2619ATL/NOPB

500mA Sub-Miniature Step-Down DC-DC Converter 10-DSBGA -25 to 85
$ 0.829

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2619ATL/NOPB.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2619ATL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62007DGS
3.3-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62006DGS
2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM2619ATL/NOPB provided by its distributors.

500mA Sub-Miniature Step-Down DC-DC Converter 10-DSBGA -25 to 85
PWM/PFM DC-DC CONVERTER 0.5A., SMD; Pins, No. of:10; Base number:2619; Case style:SOIC RoHS Compliant: Yes
IC REG BUCK ADJ 0.5A SYNC 10USMD
CURRENT-MODE ROHS3Compliant Adjustable Positive Switching Regulator IC -25C~85C TA 600kHz 500mA 2.5255mm
Conv DC-DC Single Step Down 2.8V to 5.5V 10-Pin uSMD T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2619ATLNOPB