Torex XC6222D331ER-G

65dB(1kHz) 220¦ÌA Fixed 700mA 1 3.3V 1.7V 3.3V 6V 200mV@ 300mA 85mV 0.1%/V DFN
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6222D331ER-G.

IHS

Datasheet24 pages3 years ago

TME

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download Torex XC6222D331ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.8 V, WDFN
Texas InstrumentsTPS73001DBVT
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS73001DBVR
PMIC - Voltage regulator - Linear positive adjustable 1 output 200mA SOT-23-6 Vo=1.22~5.5V
Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 3.0 V
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 5.0 V
Texas InstrumentsTPS73001DBVRG4
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125

Descriptions

Descriptions of Torex XC6222D331ER-G provided by its distributors.

65dB(1kHz) 220¦ÌA Fixed 700mA 1 3.3V 1.7V 3.3V 6V 200mV@ 300mA 85mV 0.1%/V DFN
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PDSO6
LDO Regulator Pos 3.3V 0.7A 6-Pin USP-C EP T/R
FIXED Tape & Reel (TR) ROHS3Compliant Nickel/Silver/Gold (Ni/Ag/Au) voltage regulator linear 120mV 2mm 700mA 85C
IC REG LINEAR 3.3V 700MA 6-USPC
700MA HIGH SPEED LDO REGULATOR
IC, LDO, 700MA, 3.3V, USP-6C; Primary Input Voltage:6V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:120mV; No. of Pins:6; Output Current:700mA; Voltage Regulator Case Style:USP; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Output Voltage:3.3V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM