onsemi NCP4587DMX30TCG

Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 3.0 V
$ 0.347
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4587DMX30TCG.

IHS

Datasheet19 pages3 years ago

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4587DMX30TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-23
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 2.8 V
Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 3.3 V
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
Texas InstrumentsTPS73130DBVT
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73130DBVR
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73130DBVRG4
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi NCP4587DMX30TCG provided by its distributors.

Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 3.0 V
NCP4587 Series 150 mA 3 V Fixed Output Tri-Mode LDO Voltage Regulator - XDFN-6
LDO Regulator Pos 3V 0.15A 6-Pin XDFN T/R
LDO, 150MA, 3V, TRI, 6XDFN; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 5.25V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropou
LDO, 150MA, 3V, TRI, 6XDFN; Primary Input Voltage:5.25V; Output Voltage Fixed:3V; Dropout Voltage Vdo:120mV; No. of Pins:6; Output Current:150mA; Voltage Regulator Case Style:XDFN; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:4587

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4587DMX30TCG.