Torex XC6221B332MR-G

200mA 70dB@(1kHz) Fixed 3.3V Positive 6V SOT-25 Linear Voltage Regulators (LDO) ROHS
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6221B332MR-G.

Newark

Datasheet24 pages4 years ago

Augswan

Inventory History

3 month trend:
-2.72%

CAD Models

Download Torex XC6221B332MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 3.3 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 2.5 V
STMicroelectronicsLD39015M15R
LD39015 Series 150 mA 1.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
NCV8560SN350T1G, LDO VOLTAGE REGULATOR,150MA,3.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
Texas InstrumentsTLV70228DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70228PDBVT
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Torex XC6221B332MR-G provided by its distributors.

200mA 70dB@(1kHz) Fixed 3.3V Positive 6V SOT-25 Linear Voltage Regulators (LDO) ROHS
Ldo, Fixed, 3.3V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6221B332MR-G
Low ESR Caps Compatible High Speed LDO Voltage Regulator with ON/OFF Switch
Fixed Positive LDO Regulator, 3.3V, 0.14V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 3.3V, 0.25A, -40 至 85度 C;
LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-25 T/R
XC6221 Tape & Reel (TR) Surface Mount Over Current Short Circuit voltage regulator linear 80mV 2.9mm 50muA 600mW
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 200MA SOT25
IC REG LIN 3.3V 200MA SOT-25-5
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 140 / Output Current mA = 250 / Load Regulation mV = 10 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM