STMicroelectronics LD39015M15R

LD39015 Series 150 mA 1.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39015M15R.

Upverter

Datasheet16 pages21 years ago
Datasheet16 pages21 years ago

Augswan

TME

Inventory History

3 month trend:
-24.56%

CAD Models

Download STMicroelectronics LD39015M15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTLQ015M25R
STLQ015 Series 2.5 V 150 mA Ultra Low Quiescent Current Linear Voltage Regulator
STMicroelectronicsLD39015M08R
1 Output 5.5 V 150 mA Fixed Positive Linear Voltage Regulator IC - SOT-23-5
Texas InstrumentsLP5951MFX-2.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-2.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
STMicroelectronicsLDCL015M33R
1 Output Positive Fixed 150mA Linear Voltage Regulator IC - SOT-23-5

Descriptions

Descriptions of STMicroelectronics LD39015M15R provided by its distributors.

LD39015 Series 150 mA 1.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
65dB~62dB(1kHz~10kHz) 50μA positive electrode Fixed 150mA 1 1.5V 1.5V 1.5V 5.5V 100mV@ 100mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD mount 1.3mm(height)
LDO, FIXED, 1.5V, 0.15A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 80mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.5V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics