Texas Instruments TLV70228DBVR

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70228DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

LCSC

Augswan

Inventory History

3 month trend:
+24.46%

CAD Models

Download Texas Instruments TLV70228DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.496
$ 0.496
Stock
2,268,217
793,244
793,244
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.8 V
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
2.8 V
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
75 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTLV70228PDBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge
Texas InstrumentsTLV70228PDBVT
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 T/R
Texas InstrumentsTLV70225DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 3.5V, TSOP-5
STMicroelectronicsLDK130M08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M33R
LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70228DBVR provided by its distributors.

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
300mA 68dB@(1kHz) Fixed 2.8V Positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
68dB(1kHz) 55μA positive electrode Fixed 300mA 1 2.8V 2V 2.8V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.