Torex XC6221B332MR

SOT-25 Surface Mount RoHS Compliant DUAL voltage regulator linear 80mV 2.9mm 250mA 600mW
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6221B332MR.

IHS

Datasheet28 pages12 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Torex XC6221B332MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
Stock
56,170
409,532
Authorized Distributors
2
6
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
3.3 V
3.3 V
Output Current
250 mA
200 mA
Dropout Voltage
80 mV
80 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6221B332MR provided by its distributors.

SOT-25 Surface Mount RoHS Compliant DUAL voltage regulator linear 80mV 2.9mm 250mA 600mW
Fixed Positive LDO Regulator, 3.3V, 0.14V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
TOREX XC6221B332MR Fixed LDO Voltage Regulator, 1.6V to 6V, 80mV Dropout, 3.3Vout, 250mAout, SOT-25-5
LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-25 T/R
Ldo, Fixed, 3.3V, 0.25A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:1.6V; Input Voltage Max:6V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropoutrohs Compliant: Yes |Torex XC6221B332MR

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM