Torex XC6216D502FR

Positive SMD/SMT GULL WING Not Qualified voltage regulator linear 85C 150mA 6.6mm 300mV
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6216D502FR.

IHS

Datasheet38 pages2 years ago
Datasheet38 pages4 years ago

element14 APAC

Farnell

CAD Models

Download Torex XC6216D502FR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-223
MCP1804 Series 150 mA 5 V Fixed Output SMT LDO Shutdown Regulator - SOT-223
Analog DevicesLT1123CST#PBF
LDO Regulator Pos 5V 4A 4-Pin(3+Tab) SOT-223
MicrochipMIC2954-02WS
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOT-223
NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223
NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223

Descriptions

Descriptions of Torex XC6216D502FR provided by its distributors.

Positive SMD/SMT GULL WING Not Qualified voltage regulator linear 85C 150mA 6.6mm 300mV
Voltage Regulators with Stand-by Function - Input Voltage: 28V
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, CMOS, PDSO3
LDO 5.0V OUTPUT, CMOS 28V, SOT223-3; Voltage Regulator Type:LDO; Voltage, Input Max:28V; Voltage, Output Max:5V; Output Current Max:150mA; Voltage, Dropout:300mV; Percentage Accuracy:2%; Outputs, No. of:1; Voltage, Supply Min:2V; ;RoHS Compliant: Yes

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM