Microchip MIC2954-02WS

MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOT-223
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2954-02WS.

SHENGYU ELECTRONICS

Datasheet15 pages19 years ago

Microchip

Upverter

TME

DigiKey

Inventory History

3 month trend:
-28.77%

CAD Models

Download Microchip MIC2954-02WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-29
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5201-5.0YS
LDO, REG, 26VIN, 0.2A, 5V, 1%, 3SOT223; Primary Input Voltage:26V; Output Voltag
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223

Descriptions

Descriptions of Microchip MIC2954-02WS provided by its distributors.

MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOT-223
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube
LDO VOLTAGE REGULATOR, 5V, 250mA, SOT-223-3
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO3
Improved LP2954 Low Drop-out Regulator
Microchip LDOVoltage regulator chip, 5 Voutput, 250mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
IC REG LINEAR 5V 250MA SOT223-3
Low voltage differential Regulator (LDO)
IC, LDO VOLT REG, 5V, 0.25A, SOT223-3; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dropout Voltage Vdo: 375mV; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 250mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 5V; Primary Input Voltage: 60V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2954-02WS.