| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC6120C232HR-G | 895 | 5 | Cut Tape | ||||||||
| Cytech Systems | XC6120C232HR-G | 0 | 23h | |||||||||
| element14 APAC | XC6120C232HR-G | 895 | 5 | Cut Tape | 12h | |||||||
| Farnell | XC6120C232HR-G | 895 | 5 | Cut Tape | 9h | |||||||
| Mouser | 865-XC6120C232HR-G | 100 | 1 | Tape & Reel |
Download Torex XC6120C232HR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6120C232HR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: