Torex XBS104S14R-G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XBS104S14R-G.

IHS

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-3.38%

CAD Models

Download Torex XBS104S14R-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode Switching 100V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 100V 1A DO214AC

Descriptions

Descriptions of Torex XBS104S14R-G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Schottky Rectifier, 40V, 1A, Sod-123A Rohs Compliant: Yes |Torex XBS104S14R-G
40V Independent Type 1A 490mV@1A SOD-123A Schottky Diodes ROHS
40V 10A 25ns 200¦ÌA 1A SOD-123A 1.25mm
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 490 / Reverse Current Max. uA = 200 / Peak Non-Repetitive Surge Current (Itsm) A = 10 / Capacitance pF = 35 / Package Type = SOD-123A / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM