Torex XBS013S16R-G

Schottky Rectifier, 30V, 0.1A, Sod-723 Rohs Compliant: Yes |Torex XBS013S16R-G
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XBS013S16R-G.

IHS

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-14.88%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N4148WT-7
1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523
Diodes Inc.BAV199T-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-523 T/R
Diodes Inc.BAV170T-7-F
SURFACE MOUNT LOW LEAKAGE DIODE Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
DIODE SCHOTTKY 70V 100MA SOD523 / Diode Small Signal Schottky 70V 0.1A 2-Pin SOD-523 T/R

Descriptions

Descriptions of Torex XBS013S16R-G provided by its distributors.

Schottky Rectifier, 30V, 0.1A, Sod-723 Rohs Compliant: Yes |Torex XBS013S16R-G
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 30V V(RRM)
30V 600mA 2ns 2¦ÌA 100mA SOD
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 100 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 710 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Capacitance pF = 6 / Package Type = SOD-723 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM