Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV199T-7-F

Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-523 T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV199T-7-F.

Diodes Inc SCT

Technical Drawing5 pages8 years ago

IHS

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-11.69%

CAD Models

Download Diodes Inc. BAV199T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.045
$ 0.045
Stock
4,620,388
43,313,228
43,313,228
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Forward Voltage
900 mV
1.25 V
1.25 V
Reverse Voltage (DC)
85 V
-
-
Average Rectified Current
125 mA
215 mA
215 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAV170T-7-F
SURFACE MOUNT LOW LEAKAGE DIODE Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon
Diodes Inc.BAW156T-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-523 T/R
Diodes Inc.BAS116T-7-F
Diode Standard Recovery Rectifier 85 Volt 0.215A 3-Pin SOT-523 Tape and Reel
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAV199T-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-523 T/R
Diodes Incorporated Serial Switch Diode, Iout=215mA, Vrev=85V, SOT-523 (SC-89), SMD
BAV199T Series 4 A 85 V 150 mW Surface Mount Low Leakage Diode - SOT-523
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon
Rectifier Diodes & Bridges; BAV199T-7-F; DIODES; 2; 125 mA; 85 V; 5 nA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV199T7F