Tocos G43BTB101M

Trimmer, Cermet, 0.25W, 200V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s), 2018
$ 0.495
Production

Price and Stock

DistributorSKUMinPkg
Utech ElectronicsG43BTB101M0
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tocos G43BTB101M.

IHS

Datasheet8 pages21 years ago

Garrett

Alternate Parts

Price @ 1000
$ 0.495
$ 0.727
Stock
0
12,114
Authorized Distributors
1
6
Resistance
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
-
Gull Wing
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Tocos G43BTB101M provided by its distributors.

Trimmer, Cermet, 0.25W, 200V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s), 2018
4mm SNGL-TRN TRIM GULL-WING 100R 20% SMT

Manufacturer Aliases

Tocos has several brands around the world that distributors may use as alternate names. Tocos may also be known as the following names:

  • TOCOS AMERICA
  • TOKYO COSMOS
  • TOCO
  • TOCOS ELECTRONICS
  • TOC
  • TOKYO COSMOS ELECTRI
  • TOCOS POTENTIOMETERS
  • TOKYO COSMOS ELECTRIC CO LTD
  • Tokyo Cosm
  • TOCOS COMPONENTS
  • Tocos (Tokyo Cosmos)
  • TOKYO COSMOS ELECTRIC CO
  • Tokyo Cosmos Electric
  • TOKYO COS