Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 23BR100LFTR

Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23BR100LFTR
$ 0.716
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 23BR100LFTR.

IHS

Datasheet3 pages7 years ago

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-20.82%

CAD Models

Download TT Electronics 23BR100LFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-04-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TT Electronics23AR100LFTR
Cermet trimmer potentiometer, 100 Ω, 0.25 W, SMD, on top, 23AR100LFTR
TE Connectivity3150W101P
Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
PanasonicEVM1ESX30B12
Res Cermet Trimmer 100 Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM-1USX30B12
Res Cermet Trimmer 100 Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.9mm) Foot Print SMD Carrier T/R
Trimmer, Cermet, 0.25W, 100ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 240deg 250mW 70C

Descriptions

Descriptions of TT Electronics 23BR100LFTR provided by its distributors.

Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23BR100LFTR
Trimmer, Cermet, 0.25W, 100ohm, 200V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 100 Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.2 X 2.54mm) Gull Wing SMD Embossed T/R
TRIMMER, POTENTIOMETER 100OHM 1TURN SMD;; TRIMMER, POTENTIOMETER 100OHM 1TURN SMD; Track Resistance:100ohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; Adjustment Type:Top

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI