ABB Control WM-46-90

Book, Wire Marker; WBC Vinyl Cloth; Tab; 3 x 5 in.; Pocket Pack Wire; 10
$ 22.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control WM-46-90.

Newark

Datasheet2 pages9 years ago
Datasheet53 pages23 years ago

Farnell

JRH Electronics

Sager Electronics

element14

Inventory History

3 month trend:
-3.13%

Related Parts

TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Cable Marker Self-Laminating 50.8 x 101.6mm Vinyl Film White Roll
PanduitPCM-1-33
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 1 thru 33
PanduitPCM-16
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 16
Dymo18443
DYMO 18443 Industrial Label, Indoor/Outdoor, Vinyl, 3/8" x 18', White/Black Print, Rhino Series

Descriptions

Descriptions of ABB Control WM-46-90 provided by its distributors.

Book, Wire Marker; WBC Vinyl Cloth; Tab; 3 x 5 in.; Pocket Pack Wire; 10
Cable Accessories Marker Vinyl Cloth
Wire Marker Book Vinyl Cloth 46-90
ABB Wire and Cable Management - WM-46-90 - WM-46-90
Thomas & Betts Ez Wm4690 Wre Mkr Bk-3X5 Vnyl Clth
CABLE ID MARKERS; Marker Type:Pre Printed; Legend:46 to 90; Marker Dimensions:-; Marker Material:Vinyl Cloth; Legend Colour:Black; Marker Colour:White; Product Range:-; Accessory Type:Wire Marker Book; For Use With:Cable & Wire
Cable Markers Pre-Marked Vinyl Cloth

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG