Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dymo 18443

DYMO 18443 Industrial Label, Indoor/Outdoor, Vinyl, 3/8" x 18', White/Black Print, Rhino Series

$ 29.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 18443.

element14 APAC

Datasheet1 page12 years ago
Datasheet2 pages18 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.23%

Descriptions

Descriptions of Dymo 18443 provided by its distributors.

DYMO 18443 Industrial Label, Indoor/Outdoor, Vinyl, 3/8" x 18', White/Black Print, Rhino Series
Dymo label ribbon, 9 mmwidex5.5 mlong, For use with various printer models
Labelling tape cartridge, 9 mm, tape white, font black, 5.5 m, 18443
LABEL PRINTER TAPE, VINYL, BLACK ON WHITE, 3/8" X 18 FT, RHINOPRO SERIES
DYMO S0718580 / 18443 RHINO 9mm Vinyl Black on White
Label Printer Tape, Dymo 18443; |Dymo 18443
RHINO 3/8 Inch White Vinyl 18 Ft. Roll
Label Tape, Vinyl, 9mm x 5.5m, White
RHINO 3/8IN X 18FT, WHITE VINYL LABELS
TAPE, PERM, VINYL, 9MMX5.5M, WHITE; Label Tape Type: Adhesive; Tape Length: 5.5m; Tape Width: 9mm; Tape Material: Vinyl; Label Tape Colour: Black on White; For Use With: Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219,

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX