ABB Control TYHT23M

Cable Tie 18lb 4" Light Green High-Temp Nylon, SS Locking Device, PK1000
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TYHT23M.

Farnell

Datasheet1 page9 years ago
Datasheet1 page14 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+32.05%

Supply Chain

Introduction Date2014-12-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1M-M109
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Polypropylene, 11 lb Strength, 1000 PK
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 green/white stripe.
PanduitPLT1M-M5
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 green bulk package.
ABB ControlTYHT25M
Cable Tie 50lb 7" Light Green High-Temp Nylon,SS Locking Device,PK1000

Descriptions

Descriptions of ABB Control TYHT23M provided by its distributors.

Cable Tie 18lb 4" Light Green High-Temp Nylon,SS Locking Device,PK1000
Ty-Rap Extra High-Temperature Cable Tie; Cable Tie Length:3.62"; Cable Tie Width:0.093"; Body Material:Nylon 4.6; Tensile Strength:18lb; Cable Bundle Diameter Max:0.625"; Color:Light Green ;RoHS Compliant: Yes
CABLE TIE, 91.95MM, PA, GREEN; Cable Tie Material:Nylon (Polyamide); Cable Tie Colour:Green; Cable Tie Length:91.95mm; Cable Tie Width:2.36mm; Cable Bundle Diameter Max:15.875mm; Minimum Loop Tensile Strength:18lb; Cable

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYHT23M.