Panduit PLT1M-M5

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 green bulk package.
$ 0.062
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M5.

Sager Electronics

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Master Electronics

Herman ProAV

Inventory History

3 month trend:
-24.21%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2M-M5
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M109
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Polypropylene, 11 lb Strength, 1000 PK
PanduitBT2M-M5
Dome-Top Barb Ty Cable Tie, Locking, 7.9", Miniature, Nylon 6.6, Green RoHS Compliant: Yes
PanduitPLT1.5I-M5
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 green bulk package.

Descriptions

Descriptions of Panduit PLT1M-M5 provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 green bulk package.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Ties; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:99Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Colour:Green Rohs Compliant: Yes |Panduit PLT1M-M5
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Green. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN