Panduit PLT1M-L5-10

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 green/white stripe.
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-L5-10.

Electro Sonic

Datasheet1 page14 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-8.09%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2M-M10
Panduit Pan-Ty Cable Tie; White; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 1000 ct.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 orange/white stripe.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 blue/white stripe.
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
ABB ControlTC823-TB
Cable Tie Push Mount Mounting Base .438x.625",Nylon,1/4" Stud,PK1000

Descriptions

Descriptions of Panduit PLT1M-L5-10 provided by its distributors.

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 green/white stripe.
CABLE TIE, GREEN/WHITE, 102MM, PK50; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Green / White Stripe; Cable Tie Length: 102mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 21mm; Minimum Loop Tensil
Cable Ties, Striped, 102Mm L, Nylon, Green/White, 18Lb, Pk50; Longitud Del Cable:102Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb |Panduit PLT1M-L5-10
Factory Standard Pack = 50: Cable Tie, 4 Inches (102 mm) Length, Miniature, Nylon, Green/White Stripe. Nylon material for indoor use. Striped Pan-Ty Cable Ties available in 25 color combinations to match the universally accepted Even-Count Color Code. Each 50-piece package fits in the Pan-Pouch Kit or pocket pouch (sold separately).: Prices available while supplies last.
CABLE TIE, GREEN/WHITE, 102MM, PK50; Cable Tie Length:102mm; Cable Tie Width:2.5mm; Cable Tie Material:PA (Polyamide); Cable Tie Colour:Green / White; Tensile Strength N/m²:0N/mm²; Cable Bundle Diameter Min:21mm; SVHC:No SVHC (18-Jun-2012); Accessory Type:Cable Tie; Body Material:Nylon; Cable Diameter Max:21mm; Colour:Green / White; External Length / Height:102mm; Material:Nylon; Material Thickness:0.9mm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN