ABB Control TYB2315MX

Cable Tie, Black Poly(nylon 6.6), Uv Resistant, 7" L, Tensile Strength 18LBS
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TYB2315MX.

Newark

Datasheet1 page9 years ago
Datasheet2 pages12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+12.11%

Supply Chain

Introduction Date2014-10-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
TE Connectivity4-160971-2
Cable tie, polyamide, (L x W) 140 x 3.6 mm, bundle-Ø 35 mm, black
TE Connectivity4-160975-2
Cable tie, PA, (L x W) 204 x 5 mm, bundle-Ø 50 mm, black, 4-160975-2

Descriptions

Descriptions of ABB Control TYB2315MX provided by its distributors.

CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 7" L, TENSILE STRENGTH 18LBS
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:177.8mm; Cable Tie Width:2.337mm; Cable Bundle Diameter Max:38.1mm; Cable Tie Type:Weather Resistant; Product Range:Ty-Rap Se
Thomas & Betts TYB2315MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TYB2315MX. Ty-Rap Cable Tie, Standard High Performance, 6.7 in Length, 0.09 in Width, 0.04 in Thickness, 0.06 to 1.26 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 220 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TYB2315MX CABLE TIE 18LB 7IN UV BLACK NYLON BULK BULK. Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees Celsius (221 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Length of 170mm (6.7 Inches), Width of 2.3mm (0.09 Inches), Thickness of 1.1mm (0.04 Inches), Tensile Strength Rating of 80 Newtons (18 Pounds), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG