TE Connectivity 4-160975-2

Cable tie, PA, (L x W) 204 x 5 mm, bundle-Ø 50 mm, black, 4-160975-2
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-160975-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1.5I-C0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
TE Connectivity / AMP2-160975-2
CABLE TIE, 200MM, NYLON 6.6, 49.5LB, BLK; SVHC:No SVHC (27-Jun-2018)
TE Connectivity2-160978-2
Cable tie, polyamide, (L x W) 360 x 4.8 mm, bundle-Ø 103 mm, black
TE Connectivity4-160971-2
Cable tie, polyamide, (L x W) 140 x 3.6 mm, bundle-Ø 35 mm, black

Descriptions

Descriptions of TE Connectivity 4-160975-2 provided by its distributors.

Cable tie, PA, (L x W) 204 x 5 mm, bundle-Ø 50 mm, black, 4-160975-2
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Cable Accessories Cable Tie Polyamide 6/6 Black
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 220N Bag
Special Order: CABLE TY 200X4.8 BLA Cable Tie Style: Standard Packaging Method: Bag Tensile Strength: 49.5 lbf Tensile Strength: 220 Newton Product Length: 7.9 in Standard Bag 49.5 lbf 220 Newton | Cable Ties | Part Number: 4-160975-2 | Internal Number: 4-160975-2 | TE Connectivity | AMP-TY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty