Panduit PLT2S-M0

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M0.

HQonline

Datasheet1 page13 years ago

Master Electronics

Electro Sonic

Herman ProAV

Sager Electronics

Inventory History

3 month trend:
-16.69%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2S-M00
Panduit PLT2S-M00 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
HellermannTytonT50R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 8" Length; 2" Bundle Diameter; 1000 ct.

Descriptions

Descriptions of Panduit PLT2S-M0 provided by its distributors.

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit PLT2S-M0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Panduit Weather Resistant Cable Tie, 0.19 in x 7.4 in x 0.052 in, Black, 50 lb 1K/PK
Panduit Pan-Ty Weather Resistant 7.4-Inch 50 Lb. Cable Tie - Black - 1000 Pack
Panduit Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package.
CABLE TIE, BLK, WR, 188X4.8MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47.8mm; Minimum Loop Tensile Strength:
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 188 / Width mm = 4.8 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Factory Standard Pack = 1000: Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-M0.