ABB Control TY528MX

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY528MX.

element14 APAC

Datasheet1 page9 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT3I-C0
Panduit PLT3I-C0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, Int 11.4"L, Black, 100/Pack
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
ABB ControlTY525MX
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units

Descriptions

Descriptions of ABB Control TY528MX provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:14.2"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:4"; Color:Black ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Ti; TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:360.68mm; Cable Tie Width:4.83mm; Cable Bundle Diameter Max:101.6mm; Cable Tie Type
TY-RAP SELF-LOCKING CABLE TIES; Cable Ti; TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 360.68mm; Cable Tie Wid; Available until stocks are exhausted Alternative available
Thomas & Betts TY528MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY528MX. Ty-Rap Cable Tie, 2-Piece High Performance Standard, 14.2 in Length, 0.19 in Width, 0.055 in Thickness, 0.138 to 4.01 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile Strength, 220 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY528MX CBL TIE 50LB 14.2PO UV BLACK DIST. Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees Celsius (221 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Length of 360.68mm (14.2 Inches), Width of 4.83mm (0.19 Inches), Tensile Strength Rating of 222 Newtons (50 pounds)..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY528MX.