Panduit PLT3I-C0

Panduit PLT3I-C0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, Int 11.4"L, Black, 100/Pack
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3I-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+139%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT3I-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT4I-M0
Panduit PLT4I-M0 Cable Tie, Locking, Weather Resistant, Intermediat 14.5"L, Black, 1000/Pack
PanduitPLT3I-M20
Cable Tie, 11.4 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT3I-C0 provided by its distributors.

Panduit PLT3I-C0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, Int 11.4"L, Black, 100/Pack
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
Panduit Pan-Ty Weather Resistant 11.4-Inch 40 Lb. Cable Tie - Black - 100 Pack
CABLE TIE, BLK, 290X3.7MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 290mm; Cable Tie Width: 3.7mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 40lb; C
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 290 / Width mm = 3.7 / Thickness mm = 1.3 / Tensile Strength N = 178 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 11.4 Inches (290 mm) Length, Intermediate. Black. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT3I-C0.