ABB Control TY5253MX

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY5253MX.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+72.30%

Supply Chain

Introduction Date2014-10-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlL-7-50-0-C
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
ABB ControlL-5-50-0-C
STANDARD CABLE TIE, UV RESISTANT BLACK NYLON 6.6,5.24"L, TENSILE STRENGTH 50LBS
ABB ControlTY528MX
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT4S-M0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY5253MX provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
Ty-Rap Cable Tie 11" Black MS3367-7 TY5253MX 100 Per Bag ALTERNATE 1,000 BAG PN 21645
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 11.4"L, TENSILE STRENGTH 50LBS
TY-RAP SELF-LOCKING CABLE TIES; Cable Ti; TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Length:294.64mm; Cable Tie Width:4.83mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222.4N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:3.5mm; Body Material:Nylon 6.6
Cable Tie Material = Polyamide 6.6 HSW / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 289.7 / Width mm = 4.82 / Thickness mm = 1.41 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 5253 MX