ABB Control TY5244MX

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 100 PK
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY5244MX.

Newark

Datasheet1 page9 years ago
Datasheet2 pages12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+78.17%

Supply Chain

Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ABB ControlTY5242MX
Ty-Rap Cable Tie 8.2" Black TY5242MX 100 Per Bag "Disc Way No Repl"
Cable Tie, Intermediate, Nylon 6.6 (Polyamide 6.6), Black, 226 mm, 3.6 mm, 50.8 mm, 40 lb
ABB ControlTY526MX
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 11.08"L, TENSILE STRENGTH 30LBS
TE Connectivity2-603227-0
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, black
ABB ControlTY524MX
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 100 PK
CT6BK40-C Cable Tie, Irmediate, 6"L, 40lb, Nylon, Black, 1000/Case

Descriptions

Descriptions of ABB Control TY5244MX provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 100 PK
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 14.5"L, TENSILE STRENGTH 40LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:14.5"; Cable Tie Width:0.140"; Body Material:Nylon 6.6; Tensile Strength:40lb; Cable Bundle Diameter Max:4.00"; Color:Black ;RoHS Compliant: Yes
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:368.3mm; Cable Tie Width:3.56mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :133.4N/m ; Tensile Strength Pounds:30lb; Cable Bundle Diameter Min:2mm
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:368.3mm; Cable Tie Width:3.56mm; Cable Bundle Diameter Max:101.6mm; Cable Tie Type:Weather Resistant; Product Range:Ty-Rap Se

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG