Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY524MX

Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 100 PK
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY524MX.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+81.99%

Supply Chain

Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlTY5242MX
Ty-Rap Cable Tie 8.2" Black TY5242MX 100 Per Bag "Disc Way No Repl"
ABB ControlTY526MX
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 11.08"L, TENSILE STRENGTH 30LBS
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY524MX provided by its distributors.

Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 100 PK
Ty-Rap Cable Tie 5.5" Black MS3367-5 TY524MX 100 Per Bag "Disc Way No Repl"
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 5.5"L, TENSILE STRENGTH 30LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:5.5"; Cable Tie Width:0.14"; Body Material:Nylon 6.6; Tensile Strength:40lb; Cable Bundle Diameter Max:1.13"; Color:Black ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 139.7mm; Cable Tie Width: 3.56mm; Cable Bundle Diameter Max: 28.7mm; Cable Tie Type: Weather Resistant; Prod 94F1346
Thomas & Betts TY524MX Ty-Rap Cable Tie. Ty-Rap Cable Tie, 2-Piece High Performance Standard, 5.4 in Length, 0.14 in Width, 0.04 in Thickness, 0.08 to 1.38 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 40 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY524MX CBL TIE 30LB 5.5 UV BLACK 2-PC DIS DIS BLACK TY-RAP W/SS LOCK 1000 PCS/PACK. Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Length of 137mm (5.4 Inches), Width of 3.6mm (0.14 Inches), Thickness of 1mm (0.04 Inch), Tensile Strength Rating of 178 Newtons (40 Pounds).

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 524 MX