Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M CT8BK40-C

Cable Tie, Intermediate, Nylon 6.6 (Polyamide 6.6), Black, 226 mm, 3.6 mm, 50.8 mm, 40 lb
$ 0.089
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CT8BK40-C.

element14 APAC

Datasheet5 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+58.93%

Related Parts

CT6BK40-C Cable Tie, Irmediate, 6"L, 40lb, Nylon, Black, 1000/Case
3M cable ties, Nylon tie, CT4series, miniature, 104mmlongx3 mmwide, Black
Cable Tie, 8 in L, 1-7/8 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT30XL0C2
HellermannTyton T30XL0C2 Cable Tie, Standard, 14"L, 30lb, PA66, Black, T-Series, 100/Pkg
ABB ControlTY5242MX
Ty-Rap Cable Tie 8.2" Black TY5242MX 100 Per Bag "Disc Way No Repl"
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0

Descriptions

Descriptions of 3M CT8BK40-C provided by its distributors.

Cable Tie, Intermediate, Nylon 6.6 (Polyamide 6.6), Black, 226 mm, 3.6 mm, 50.8 mm, 40 lb
Cable Tie, 9 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
CABLE TIE, NYLON6.6, 226MM, 40LB, PK100, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 226mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 50.8mm; Cable Tie Type: Intermedia 56W4310
Cable Tie, Nylon6.6, 226Mm, 40Lb, Pk100, Black; Longitud Del Cable:226Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:40Lb |3M CT8BK40-C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611469471
  • CT8BK40C