Thomas & Betts TY523M-NDT Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY523M-NDT. Ty-Rap Cable Tie, Detectable, 3.6 in Length, 0.09 in Width, 0.035 in Thickness, 0.08 to 0.63 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 185 deg F, Nylon/Polyamide 6.6, Blue. Additional Description: TB -TY523M-NDT (N) TIE 11lb 4 DRK BLUE NY DET-ANT DETECTION-TY. Catalog Description: Antimicrobial Detectable Cable Tie, Dark Blue Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications, Length of 92mm (3.6 Inches), Width of 2.3mm (0.09 Inch), Thickness of 0.9mm (0.035 Inch), Maximum Bundle Diameter 16mm (0.63 Inch), Tensile Strength Rating of 50 Newtons (11 Pounds)..