Panduit PLT2M-M6

Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2M-M6.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+10.38%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1M-M6
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 blue bulk package.
PanduitPLT1M-L6-2
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 blue/red stripe.
PanduitPLT1M-L6
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Blue, Nylon 6/6, 18 lb Strength, 50 PK

Descriptions

Descriptions of Panduit PLT2M-M6 provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 18 lb Strength, 1000 PK
Pan-Ty locking tie miniature cross section 8.0 (203mm) length nylon 6.6 blue.
Cable Tie, 8.0 Inches (203 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Blue. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN