Panduit PLT1M-C86

PANDUIT PLT1M-C86Cable Tie, 100x2.5, Nylon 6.6 (Polyamide 6.6), Blue, 100 mm, 2.5 mm, 22 mm
$ 0.226
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C86.

Newark

Datasheet1 page13 years ago

Sager Electronics

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-50.91%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 blue/white stripe.
PanduitPLT1M-M6
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 blue bulk package.
PanduitPLT2M-M6
Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT1M-C86 provided by its distributors.

PANDUIT PLT1M-C86Cable Tie, 100x2.5, Nylon 6.6 (Polyamide 6.6), Blue, 100 mm, 2.5 mm, 22 mm
Panduit PLT1M-C86 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Lt Blue, 100Pcs, Pan-Ty Series
Cable Tie, 3.9L (100mm), Miniature, Metal Detectable Nylon, Light Blue
CABLE TIE, METAL DET, 100MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Grey Blue; Cable Tie Length: 100mm; Cable Tie Width: 2.5mm; Cab; Available until stocks are exhausted Alternative available
Cable Tie Material = Polyamide / Cable Tie Colour = Blue / Halogen Free = No / Length mm = 100 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Locking Cable Ties, 3.9In L, Nylon 6.6; Longitud Del Cable:99Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/Mm²; Tensión De Rotura, Libras:18Lb; Color:Light Blue |Panduit PLT1M-C86
Cable Tie, 3.9 Inches (100 mm) Length, Miniature. Metal Detectable Nylon. Light Blue. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to meet food, beverage and pharmaceutical safety standards by helping to reduce product contamination. One-piece design with locking wedge provides low thread force and reliable installation. Distinct blue color per common industry practices provides easy identification on conveyor belts and in finished products, reducing waste due to product contamination. Excellent solution for general purpose maintenance and repair applications. Ideal for use in control panels and overhead cable runs. For indoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-C86.