ABB Control TY125-40X

Cable Tie, Black Polyamide (nylon 6.6), Uvresistant, 5.57"L, TENSILESTRENGTH40LBS
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY125-40X.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages9 years ago
Datasheet82 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-10-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

ABB ControlTY26MX
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
ABB ControlTY524MXR
CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 5.5"L, 30LBS
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY125-40X provided by its distributors.

CABLE TIE, BLACK POLYAMIDE (NYLON 6.6),UVRESISTANT,5.57"L, TENSILESTRENGTH40LBS
Ty-Fast Cable Ties; Cable Tie Length:5.6"; Cable Tie Width:0.14"; Body Material:Nylon 6.6; Tensile Strength:40lb; Cable Bundle Diameter Max:1.25"; Color:Black; Pack Quantity:1000 ;RoHS Compliant: Yes
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Length mm = 141.5 / Width mm = 3.55 / Thickness mm = 1.17 / Tensile Strength N = 180 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 125-40X