ABB Control TY26MX

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY26MX.

Newark

Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+1.35%

Supply Chain

Introduction Date2020-11-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
HellermannTytonT30R0C2
HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY26MX provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:11.1"; Cable Tie Width:0.14"; Body Material:Nylon 6.6; Tensile Strength:40lb; Cable Bundle Diameter Max:3"; Color:Black ;RoHS Compliant: Yes
Ty-Rap Cable Tie, Standard High Performance, 10.9 in Length, 0.14 in W, 0.04 in Thickness, 0.08 to 2.99 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 40 lb Tensile, 220 deg F, Nylon/Polyamide 6.6, Black
Cable Tie Material = Polyamide 6.6 HSW / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 284.4 / Width mm = 3.71 / Thickness mm = 1.31 / Tensile Strength N = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No
Thomas & Betts TY26MX Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.
CABLE TIE, TY-RAP, BLK, 281MM PK1K; Cable Tie Length:282mm; Cable Tie Width:3.6mm; Cable Tie Material:PA 66 (Polyamide); Cable Tie Colour:Black; Tensile Strength N/m²:130N/mm²; Cable Bundle Diameter Min:76mm; Cable Bundle Diameter Max:2mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:PA 66 (Polyamide); Cable Diameter Max:76mm; Cable Diameter Min:2mm; Colour:Black; External Length / Height:284mm; External Width:3.6mm; Material:Polyamide 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:130N/mm²

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 26MX