ABB Control TC5342A

Thomas & Betts TC5342A 2-WAY Cable Tie Mounting BASE#6 Screw, Natural Nylon
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC5342A.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+367%

Supply Chain

Introduction Date2020-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitACC38-A-M
Cord Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon 6.6 Natural 0.38 in. OD Cable
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of ABB Control TC5342A provided by its distributors.

THOMAS & BETTS TC5342A 2-WAY CABLE TIE MOUNTING BASE#6 SCREW, NATURAL NYLON
Cable Accessories Cable Tie Mount Nylon/Polyamide 6/6 Natural Pack
ABB Wire and Cable Management Ty-Rap TC5342A - TC5342A
TY-RAP CABLE TIE MOUNT; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.58mm; Width: 28.58mm; Height: 6.35mm; Product Range: Ty- 10F8223
Ty-Rap Cable Tie Mount; For Use With:Thomas & Betts Ty-Rap 50lbs Cable Ties; Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Cable Tie Mount; Body Material:Nylon 6.6; Color:Natural
Ty-Rap Cable Tie Mount; Length:1.125"; Width:1.125"; Body Material:Nylon 6.6; Color:Natural; For Use With:Cable Ties Up to 50 lbs.; Max Tie Width Accepted 0.19"; Features:Adhesive-Backed; Pack Quantity:100 ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG