ABB Control TC347A

Cable Tie 2 or 4-Way Mounting Base 1x1" Natural Nylon 6.6, PK1000
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC347A.

JRH Electronics

Datasheet1 page0 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitACC38-A-M
Cable Clip, Nylon 6/6, 0.38 in Bundle Dia., Natural, 1 in L, 1000 PK
PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm

Descriptions

Descriptions of ABB Control TC347A provided by its distributors.

Cable Tie 2 or 4-Way Mounting Base 1x1" Natural Nylon 6.6,PK1000
ABB Wire and Cable Management Ty-Rap TC347A - TC347A
Ty-Rap Cable Tie Mount; Length:1.125"; Width:1.125"; Body Material:Nylon 6.6; Color:Natural; For Use With:Cable Ties Up to 120 lbs.; Max Tie Width Accepted 0.301" ;RoHS Compliant: Yes
Width mm = 28.5 / Tie Width Max. mm = 7.6 / Hole Diameter mm = 4.1 / Length mm = 28.5 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = 18 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 8.5

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 347 A