ABB Control TC342A

ABB TC342A Cable Tie 2-Way Mounting Base 1x1" Nat Nylon 6.6 Adhesive
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC342A.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+12.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitACC38-A-M
Cable Clip, Nylon 6/6, 0.38 in Bundle Dia., Natural, 1 in L, 1000 PK
PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm

Descriptions

Descriptions of ABB Control TC342A provided by its distributors.

ABB TC342A Cable Tie 2-Way Mounting Base 1x1" Nat Nylon 6.6 Adhesive
Cable Accessories Cable Tie Mount Nylon/Polyamide 6/6 Natural Bulk
ABB Wire and Cable Management Ty-Rap TC342A - TC342A
TY-RAP CABLE TIE MOUNT; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.58mm; Width: 28.58mm; Height: -; Product Range: Ty-Rap S 31F2613
Ty-Rap Cable Tie Mount; For Use With:Thomas & Betts Ty-Rap 50lbs Cable Ties; Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Mounting Base; Body Material:Nylon 6.6; Color:Natural
Ty-Rap Cable Tie Mount; Length:1.125"; Width:1.125"; Body Material:Nylon 6.6; Color:Natural; For Use With:Cable Ties Up to 50 lbs.; Max Tie Width Accepted 0.19"; Features:Adhesive-Backed; Pack Quantity:1000 ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC-342A