ABB Control RZ22-6

Nylon Insulated Ring Terminal Bolt Hole #6 26-22 AWG Yellow Copper Tin Plated
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RZ22-6.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm

Descriptions

Descriptions of ABB Control RZ22-6 provided by its distributors.

NYLON INSULATED RING TERMINAL BOLT HOLE #6 26-22 AWG YELLOW COPPER TIN PLATED
Ring Tongue Terminal 22-26AWG Copper Yellow 16.51mm Electro Tin
Terminal Ring; Insulated; 600V; 26 to 22 AWG; No. 6
Thomas & Betts Sk Rz226 Insnyl Ring Term 26-22 N
INSNYL RING TERM, 26-22, No6, YELLO
TERMINAL, RING, #6, CRIMP, YEL, 26-22AWG; Connector Type:Ring Tongue; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):26-22; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG