ABB Control RC10-250A

Flag Female Disconnect Tab Size .250X.032 12-10AWG Yellow Brass Tin Plated 90DEG
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC10-250A.

IHS

Datasheet3 pages4 years ago
Datasheet2 pages25 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Quick Disconnect Terminal, InsulKrimp 19007, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-320568-2
PIDG Ring Tongue Terminal 12AWGCopper Yellow/Yellow Stripe 29.16mm Tin Loose
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Adhesive T/R
Splice Terminal 10-12AWG Copper Yellow 28.8mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of ABB Control RC10-250A provided by its distributors.

FLAG FEMALE DISCONNECT TAB SIZE .250X.032 12-10AWG YELLOW BRASS TIN PLATED 90DEG
TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Product Range: Sta-Kon RC 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size A 94F1662
TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Connector Type:Female Disconnect; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):12-10; Contact Material:Brass; Contact Plating:Tin
Sta-Kon Female Disconnect, 90 deg Flag Open Top, Series: 250, 12 to 10 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.245 in Dia Maximum Insulation, 105 deg C, Brass, Yellow, Electroplated Tin, 0.8 in L x 0.88 in W, Insulated: Insulated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG