ABB Control RC10-10FL

Terminal; Fork; 12 to 10 AWG; 0.210 in. (Max.); Copper; Tin; Nylon; #10; Fork
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC10-10FL.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+19.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm

Descriptions

Descriptions of ABB Control RC10-10FL provided by its distributors.

Terminal; Fork; 12 to 10 AWG; 0.210 in. (Max.); Copper; Tin; Nylon; #10; Fork
LOCKING FORK TERMINAL, BOLT HOLE #10,12-10 AWG, YELLOW, COPPER, TIN PLATED
Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon®
Fork Terminal, #10 Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only, 50 PK
Thomas & Betts Sk Rc1010Fl Insnyl Lkg Fork Term 12
INS NYL LKG FORK TERM, 12-10, #10,
INSNYL LKG FORK TERM 12-10 NO10
Terminal; Connector Type:Spade / Fork Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG