ABB Control RC10-10F

Nylon Insulated Fork Terminal Bolt Hole #10 12-10 AWG Yellow Copper Tin Plated
$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC10-10F.

IHS

Datasheet3 pages4 years ago
Datasheet2 pages14 years ago

JRH Electronics

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
CONN, CRIMPTERM, FORKTONGUE, 12-10AWG, INSUL., SCOTCHLOK, 0.250INOD, 1.03INL
TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate Bag

Descriptions

Descriptions of ABB Control RC10-10F provided by its distributors.

NYLON INSULATED FORK TERMINAL BOLT HOLE #10 12-10 AWG YELLOW COPPER TIN PLATED
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Connector Type:Fork / Spade Tongue; Series:RC; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12AWG to 10AWG; Contact Material:Copper
Sta-Kon Fork Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, #10 Stud, 1 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.37 in W x 0.04 in THK Tongue, 600 V AC, Specifications: 0.21 in Dia Maximum Insulation, 0.27 in Clearance, Nylon Insulation, 105 deg C, Copper, Electroplated Tin, Yellow

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG