3M MV10-10FBX

Conn, Crimpterm, Forktongue, 12-10AWG, Insul., Scotchlok, 0.250INOD, 1.03INL
$ 1.081
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MV10-10FBX.

element14 APAC

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
TE Connectivity / AMP8-35110-1
Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal
TE Connectivity8-35111-1
Ring Tongue Terminal 10-12AWG Copper Yellow 33.57mm Tin Box/Carton
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4" (M6), Length 34.59mm

Descriptions

Descriptions of 3M MV10-10FBX provided by its distributors.

CONN, CRIMPTERM, FORKTONGUE, 12-10AWG, INSUL., SCOTCHLOK, 0.250INOD, 1.03INL
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
TERMINAL, FORK TONGUE, #10, 10AWG, YEL
7000133343 80611464126 BLOCK FORK VINYL INSULATED B
Terminals BLOCK FORKVNYL INS BTL BS-33-10-WP
3M Scotchlok Block Fork Vinyl Insulate
Block Fork Vinyl Insulated 50/bottle
Terminal, Fork Tongue, #10, 10Awg, Yel; Product Range:Scotchlok Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Vinyl Rohs Compliant: Yes |3M MV10-10FBX

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV1010FBX