ABB Control RBD14-183

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RBD14-183.

IHS

Datasheet2 pages14 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+18.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
Splice Terminal 14-16AWG Copper Blue 24.9mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
TE Connectivity2-320561-3
PIDG Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose
TE Connectivity1-51864-0
PIDG Ring Tongue Terminal 16AWGCopper Blue/Blue Stripe 23.01mm Tin Loose

Descriptions

Descriptions of ABB Control RBD14-183 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin
FEMALE DISCONNECT TAB SIZE .187X.032 16-14 AWG BLUE COPPER TIN PLATED
Thomas & Betts Sk Rbd14183 Ins Ny Fem 187 Disc 16-
Female Disconnect,Blue,16 to 14AWG,PK100
TERMINAL, FEMALE DISCONNECT 0.187IN BLUE; Product Range: Sta-Kon 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG 33F1369
TERMINAL, FEMALE DISCONNECT 0.187IN BLUE; TERMINAL, FEMALE DISCONNECT 0.187IN BLUE; Connector Type:Female Disconnect; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.187 x 0.032"; Wire Size (AWG):16AWG to 14AWG; Contact Material:Brass; Contact Plating:Tin

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG