Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-51864-0

PIDG Ring Tongue Terminal 16AWGCopper Blue/Blue Stripe 23.01mm Tin Loose
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-51864-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

IHS

TE Connectivity

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-72.04%

CAD Models

Download TE Connectivity 1-51864-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity34149
Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red
TE Connectivity / AMP8-36151-1
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece
Ring Tongue Terminal 14-16AWG ETP Copper Blue 20.32mm Tin Case

Descriptions

Descriptions of TE Connectivity 1-51864-0 provided by its distributors.

PIDG Ring Tongue Terminal 16AWGCopper Blue/Blue Stripe 23.01mm Tin Loose
TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:16AWG; Conductor Area CSA:1.4mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Ma
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = PIDG (Insulation Restriction) Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
TERMINAL,PIDG R IR 16 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.419 mm² Wire Size: 2800 CMA Stud Size: M4 Ring Tongue 16 AWG 1.419 mm² 2800 CMA | Pidg Spade Tongue Terminal | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-51864-0.