ABB Control RB877

Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, 1000 PK
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB877.

IHS

Datasheet2 pages9 years ago

Newark

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+68.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
MulticompCSS-TV-1408
Fork Terminal 14-16AWG Copper 22.86mm Electro Tin
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
Ring Tongue Terminal 14-16AWG ETP Copper Blue 20.32mm Tin Case

Descriptions

Descriptions of ABB Control RB877 provided by its distributors.

Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, 1000 PK
TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Product Range:Sta-Kon RB Series; Insulator Colour:Blue; Insulator Material:Vinyl; S
TERMINAL, RING TONGUE, #10, CRIMP, BLUE;; TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Connector Type:Ring Tongue; Series:RB; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):18AWG to 14AWG; Contact Material:Copper; Contact Plating:Tin
Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #10 Stud, 0.97 in Length, Brazed Seam Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 V AC, 0.17 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG