ABB Control RB713

Nylon Insulated Ring Terminal, Bolt HOLE1/4", 18-14 AWG, Blue, Copper, Tinplated
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB713.

IHS

Datasheet2 pages9 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+147%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm

Descriptions

Descriptions of ABB Control RB713 provided by its distributors.

NYLON INSULATED RING TERMINAL, BOLT HOLE1/4", 18-14 AWG, BLUE, COPPER, TINPLATED
Nylon Insulated Ring Terminal, Length 1.08 Inches, Width .47 Inches
Terminal Ring; Insulated; 600V; 18 to 14 AWG; 1/4 in.
Thomas & Betts Sk Rb713 Ins Nyl Ring Term 18-14 1/
INS NYL RING TERM, 18-14, 1/4, BLUE
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:1/4"; Wire Size (AWG):18-14; Insulator Material:Nylon; Series:RB; Insulator Color:Blue; Contact Material:Copper; Approval Bodies:UL, CSA ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG