ABB Control RAD18-182

Quick Disconnect Terminal 18-22AWG Brass Red F 21.08mm Tin
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RAD18-182.

IHS

Datasheet1 page25 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+214%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
TERMINAL, 22 TO 18 AWG, BRASS, NYLON, TIN, 0.145 IN. (MAX.), UL 94V-2
TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow

Descriptions

Descriptions of ABB Control RAD18-182 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 21.08mm Tin
FEMALE DISCONNECT TAB SIZE .187X.020 22-18 AWG RED COPPER TIN PLATED
TERMINAL, FEMALE DISCONNECT, 0.187IN RED
Thomas & Betts Sk Rad18182 Ins Nyl Fem-187 Disc 22
Female Disconnect Standard Nylon Sta-Konr Series
Female Disconnect,Red,22 to 18 AWG,PK100
TERMINAL, FEMALE DISCONNECT, 0.187IN RED; TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Connector Type:Female Disconnect; Series:187; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.187 x 0.02"; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG