ABB Control RA18-250A

Flag Female Disconnect Tab Size .250X.032 22-18AWG Red Brass Tin Plated 90DEG
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA18-250A.

IHS

Datasheet2 pages0 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+102%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Splice Terminal 18-22AWGCopper Red 24.4mm Tin InsulKrimp™ Bag
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
PanduitBSV18X-LY
Butt Splice Terminal 18-22AWGCopper Red 16.16mm Tin PAN-TERM® Bottle
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose

Descriptions

Descriptions of ABB Control RA18-250A provided by its distributors.

FLAG FEMALE DISCONNECT TAB SIZE .250X.032 22-18AWG RED BRASS TIN PLATED 90DEG
TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Product Range: Sta-Kon RA 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size A 94F3056
TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Connector Type:Female Disconnect; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):22-18; Contact Material:Brass; Contact Plating:Tin
Thomas & Betts RA18-250A Sta-Kon Female Disconnect. Sta-Kon Female Disconnect, 90 deg Flag Open Top, Series: 250, 22 to 18 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 VAC, 0.17 in Dia Maximum Insulation, 105 deg C, Brass, Red, Electroplated Tin, 0.8 in L x 0.71 in W, Insulated: Insulated. Additional Description: TB -RA18-250A INS NYL FEM-250 DISC 22-18 LEN .8 TAB 22-18 AWG .250 TAB 50 PCS PER BOX. Catalog Description: Nylon Insulated Open Top 90 Degree Flag Female Disconnect Terminal, Length .80 Inch, Width .71 Inch, Maximum Insulation .170, Tab Size .250x.032, Wire Range #22-#18 AWG, Color Red, Brass, Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG